You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Micro-Fit 3.0 RMF 46235, Socket, Crimp, 20 AWG, Gold Plated Contacts -
46235-0002
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 46235-0002
- Order Code:
- CN26005
- Product Range
- Micro-Fit 3.0 RMF 46235
- Also Known As:
- GTIN UPC EAN: 800756683492
- Technical Datasheet:
- 46235-0002 Datasheet
Product Range Selector (Micro-Fit 3.0 RMF 46235)
See all from this product rangeProduct Overview
- Fully isolated contacts
- Full polarization
- Positive locks
- UL94V-0 Flammability
Applications
Aerospace, Defence, Military, Consumer Electronics, Security, Communications & Networking, Computers & Computer Peripherals, Medical, Power Management, Industrial
Product Information
- :
- Micro-Fit 3.0 RMF 46235
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Gold Plated Contacts
- :
- Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
- :
- 24AWG
- :
- Copper Alloy
Technical Documents (3)
Also Known As
224 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.08 (£0.10) | ( ) |
100+ | £0.07 (£0.08) | ( ) |
500+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.