You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, Red, Mini-Fit Versa Color 46992, Receptacle, 2 Ways -
46992-0220
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 46992-0220
- Order Code:
- CN26006
- Product Range
- Mini-Fit Versa Color 46992
- Technical Datasheet:
- 46992-0220 Datasheet
Product Range Selector (Mini-Fit Versa Color 46992)
See all from this product rangeProduct Overview
- 46992 series Mini-Fit Versa colour receptacle housing
- Dual row
- UL 94V-0 rated red colour nylon 6/6 housing
- Glow-wire capable
- Mates with 46993 Mini-Fit Versa colour plug and 172447 series Mini-Fit Versa colour header
- Use with 5556 series Mini-Fit female crimp terminals
- 4.2mm pitch mating and pitch terminating interface
- Operating temperature range from -40° to +105°C
Product Information
- :
- Mini-Fit Versa Color 46992
- :
- Receptacle
- :
- 2Ways
- :
- -
- :
- Molex Mini-Fit 5556 Series Female Crimp Terminals
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.25 (£0.30) | ( ) |
50+ | £0.22 (£0.26) | ( ) |
100+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.