You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47219 - 

47219-2001

47219-2001 - Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47219

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47219-2001
Order Code:
CN26011
Product Range
47219
Also Known As:
GTIN UPC EAN: 884982238763
Technical Datasheet:
47219-2001   Datasheet
See all Technical Docs

Product Range Selector (47219)

See all from this product range

Product Overview

The 47219-2001 from Molex is a hinge type, shielded 1.1mm pitch microSD card connector for used with microSD card. It is made of copper alloy, stainless steel metal with gold over nickel plating and tin termination plating.
  • Front card entry location
  • 8 circuits (loaded)
  • Maximum durability of 5000 mating cycles
  • High temperature thermoplastic resin material
  • Surface mount termination interface style
  • Operating temperature range from -40°C to +85°C
  • Maximum 0.5A current per contact, maximum 100VDC voltage
  • Black colour resin
  • With PCB retention

Product Information


:
MicroSD

:
Hinged

:
8Contacts

:
Copper Alloy

:
Gold Plated Contacts

:
47219

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Also Known As

GTIN UPC EAN: 884982238763

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.89 ( £1.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --