You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47352 - 

47352-1001

New
47352-1001 - Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47352

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47352-1001
Order Code:
CN26013
Product Range
47352
Also Known As:
GTIN UPC EAN: 822350373722
Technical Datasheet:
47352-1001   Datasheet
See all Technical Docs

Product Range Selector (47352)

See all from this product range

Product Overview

The 47352-1001 is a 8-circuit 1.10mm pitch push-push type microSD card connector with VSS (supply voltage ground) detect switch and gold-plated copper contacts. This 47352 series card connector is made of high temperature thermoplastic, can be used with microSD card.
  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 0.5A
  • Voltage rating is 100VDC
  • Temperature range from -20 to 85°C

Product Information


:
MicroSD

:
Push-Push

:
8Contacts

:
Copper Alloy

:
Gold Plated Contacts

:
47352

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Also Known As

GTIN UPC EAN: 822350373722

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.19 ( £2.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.19 (£2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.02 (£2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.74 (£2.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --