You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro USB B Receptacle, Mid-Mount, Matt Tin Plated Shell, Lead-Free - 

47491-0001

47491-0001 - Micro USB B Receptacle, Mid-Mount, Matt Tin Plated Shell, Lead-Free

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47491-0001
Order Code:
CN15440
Also Known As:
GTIN UPC EAN: 0822350728454
Technical Datasheet:
47491-0001   Datasheet
See all Technical Docs

Product Overview

  • Small footprint
  • Stainless steel shell (0.30mm [.019"] thick)
  • Simple edge-contact beam geometry of connector shell
  • Over-mould process used for receptacles
  • 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
  • Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
  • Rear shield of stainless steel shell in standard-mount versions
  • Pick and place area (3.00mm diameter [.118"]) on connector shell
  • Halogen-free receptacles

Product Information


:
Receptacle

:
PCB Mount

:
Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0822350728454

22 In stock Need more?

???PF_PDP_RSP_SUP???

£0.80 ( £0.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.80 (£0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --