You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro USB AB Receptacle, Right Angle, Top Mount, SMT, Lead-Free -
47590-0001
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 47590-0001
- Order Code:
- CN15438
- Also Known As:
- GTIN UPC EAN: 0800756710150
- Technical Datasheet:
- 47590-0001 Datasheet
Product Overview
- Small footprint
- Stainless steel shell (0.30mm [.019"] thick)
- Simple edge-contact beam geometry of connector shell
- Over-mould process used for receptacles
- 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
- Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
- Rear shield of stainless steel shell in standard-mount versions
- Pick and place area (3.00mm diameter [.118"]) on connector shell
- Halogen-free receptacles
Product Information
- :
- Receptacle
- :
- PCB Mount
- :
- Copper
- :
- Gold Plated Contacts
Technical Documents (2)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.60 (£0.72) | ( ) |
| 25+ | £0.54 (£0.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























