You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Housing, 2.5mm, 3 Way -
50-37-5033
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50-37-5033
- Order Code:
- CN14225
- Product Range
- Mini-SPOX 5264 Series
- Also Known As:
- 5264-03, GTIN UPC EAN: 0800753578357
Product Range Selector (Mini-SPOX 5264 Series)
See all from this product rangeProduct Overview
- UL E29179 approved and 94V-0 flammability
- Polarized to mating part
- Natural nylon resin
- Lock to mating part
- Operating temperature range from -55°C to +105°C
- 2.50mm pitch - mating interface
Product Information
- :
- Mini-SPOX 5264 Series
- :
- Receptacle
- :
- 3Ways
- :
- 2.5mm
- :
- Molex Mini-SPOX 5263 Series Female Crimp Terminals
Technical Documents (4)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.12 (£0.14) | ( ) |
100+ | £0.08 (£0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.