You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 6 Ways, 2.54 mm -
50-57-9406
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50-57-9406
- Order Code:
- CN26106
- Product Range
- SL 70066
- Also Known As:
- 70066-0180, GTIN UPC EAN: 800753577787
- Technical Datasheet:
- 50-57-9406 Datasheet
Product Range Selector (SL 70066)
See all from this product rangeProduct Overview
- Black colour
- UL94V-0 flammability rating
- Stackable
- Maximum current per contact is 3A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Portable Devices, Test & Measurement
Product Information
- :
- SL 70066
- :
- Receptacle
- :
- 6Ways
- :
- 2.54mm
- :
- 70058, 71851 Series Female Crimp Terminals
Technical Documents (5)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.29 (£0.35) | ( ) |
50+ | £0.26 (£0.31) | ( ) |
100+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.