You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB On-The-Go (OTG) Mini-B Receptacle, Vertical, THT Solder Tails & Shell Tabs, Lead-Free -
500075-1517
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 500075-1517
- Order Code:
- CN10127
- Product Range
- 500075
- Also Known As:
- GTIN UPC EAN: 822348241217
- Technical Datasheet:
- 500075-1517 Datasheet
Product Range Selector (500075)
See all from this product rangeProduct Overview
- About 1/8th the size of standard USB-B connectors
- 5 maximum and 5 loaded circuits
- Fully compliant with USB 2.0 specifications
- Fully shielded
- Black colour resin
- Features lock to mating part, PCB locator and PCB retention
- Copper alloy metal, gold plating mating and tin plating termination
- Polarized to mating part and polarized to PCB
- Operating temperature range from -40° to +85°C
- Through hole termination interface style
Product Information
- :
- Mini USB Type B
- :
- USB 2.0
- :
- Receptacle
- :
- 5Ways
- :
- Through Hole Mount
- :
- Vertical
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 500075
Technical Documents (5)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.51 (£3.01) | ( ) |
10+ | £1.96 (£2.35) | ( ) |
50+ | £1.76 (£2.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.