You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, PicoBlade, PicoBlade 50058, Socket, Crimp, 28 AWG, Tin Plated Contacts - 

50058-8100

New
50058-8100 - Contact, PicoBlade, PicoBlade 50058, Socket, Crimp, 28 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50058-8100
Order Code:
CN26020
Product Range
PicoBlade 50058
Also Known As:
GTIN UPC EAN: 800753719620
Technical Datasheet:
50058-8100   Datasheet
See all Technical Docs

Product Range Selector (PicoBlade 50058)

See all from this product range

Product Overview

The 50058-8100 is a 1.25mm pitch PicoBlade™ crimp terminal for 51021 housing. It accepts 28 to 32 AWG cable conductor size and made of phosphor bronze with tin-plated finish.
  • Mates with 50125 crimp terminal, 50133 crimp terminal

Applications

Automotive, Consumer Electronics, Data , Computing, Industrial, Medical

Product Information


:
PicoBlade 50058

:
Socket

:
Crimp

:
28AWG

:
Tin Plated Contacts

:
Molex PicoBlade 51021 Series Housing Connectors

:
32AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 800753719620

270 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --