You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Pico-Clasp 501334, Socket, Crimp, 28 AWG, Tin Plated Contacts -
501334-0000
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 501334-0000
- Order Code:
- CN26037
- Product Range
- Pico-Clasp 501334
- Also Known As:
- GTIN UPC EAN: 822348531103
- Technical Datasheet:
- 501334-0000 Datasheet
Product Range Selector (Pico-Clasp 501334)
See all from this product rangeProduct Overview
- Maximum current per contact is 1A
- Maximum durability of 30 mating cycles
Applications
Automotive, Consumer Electronics, Industrial, Medical
Product Information
- :
- Pico-Clasp 501334
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Tin Plated Contacts
- :
- Molex Pico-Clasp 501330 & IllumiMate 104050 Series Housing Connectors
- :
- 32AWG
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.