You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, iGrid 501647, Socket, Crimp, 22 AWG, Tin Plated Contacts -
501647-1000
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 501647-1000
- Order Code:
- CN26042
- Product Range
- iGrid 501647
- Also Known As:
- GTIN UPC EAN: 822350087308
- Technical Datasheet:
- 501647-1000 Datasheet
Product Range Selector (iGrid 501647)
See all from this product rangeProduct Overview
- Maximum mating cycles is 30
- Maximum rated current is 2A
- Maximum rated voltage is 125V
Applications
Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Portable Devices
Product Information
- :
- iGrid 501647
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Molex 501646 Series Receptacle Housing Connectors
- :
- 26AWG
- :
- Copper Alloy
Technical Documents (5)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.04 (£0.05) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
500+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.