You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DuraClik Crimp Terminal, Female, 24-30 AWG, Bag -
50212-8100
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50212-8100
- Order Code:
- CN18378
- Product Range
- 50212 Series
- Also Known As:
- GTIN UPC EAN: 800754369473
Product Range Selector (50212 Series)
See all from this product rangeProduct Overview
- Trade name DuraClik, Mi II, Micro-Latch, Sherlock
- 2A current maximum per contact
- 250V AC (RMS)/DC maximum voltage
- Phosphor bronze metal material and tin plating mating and plating termination
- Crimp or compression termination interface style
- 1.40mm max wire insulation diameter
- Suitable for 24, 26, 28, 30AWG wire size
Product Information
- :
- 50212 Series
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Tin Plated Contacts
- :
- Molex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
- :
- 30AWG
- :
- Phosphor Bronze
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.19 (£0.23) | ( ) |
50+ | £0.17 (£0.20) | ( ) |
100+ | £0.15 (£0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.