You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector Housing, DuraClik 502351, Receptacle, 2 Ways, 2 mm, 560085, 50212 Crimp Terminals - 

502351-0200

New
502351-0200 - Connector Housing, DuraClik 502351, Receptacle, 2 Ways, 2 mm, 560085, 50212 Crimp Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
502351-0200
Order Code:
CN26047
Product Range
DuraClik 502351
Also Known As:
GTIN UPC EAN: 800756666846
Technical Datasheet:
502351-0200   Datasheet
See all Technical Docs

Product Range Selector (DuraClik 502351)

See all from this product range

Product Overview

The 502351-0200 is a 2-circuit 1-row DuraClik™ Wire-to-board receptacle housing for use with 560085 DuraClik™ crimp terminal 26 to 21AWG, 50212 2.00mm pitch crimp terminal 30 to 24AWG, 56161 2.00mm pitch crimp terminal 26 to 22AWG. This 502351 series receptacle housing mates with 560020, 502352 2.00mm Pitch DuraClik™ wire-to-board header, suitable for signal and wire-to-board applications.
  • White colour
  • Current rating per contact is 3A
  • Temperature range from -40 to 105°C

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Industrial

Product Information


:
DuraClik 502351

:
Receptacle

:
2Ways

:
2mm

:
560085, 50212 Crimp Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 800756666846

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --