You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, CLIK-Mate 502380, Plug, 10 Ways, 1.25 mm, 502381 Crimp Terminal -
502380-1000
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 502380-1000
- Order Code:
- CN26053
- Product Range
- CLIK-Mate 502380
- Also Known As:
- GTIN UPC EAN: 822350895125
- Technical Datasheet:
- 502380-1000 Datasheet
Product Range Selector (CLIK-Mate 502380)
See all from this product rangeProduct Overview
- 2 to 15 circuits
Applications
Automotive, Commercial, Automation & Process Control, Medical, Lighting, LED Lighting, Sensing & Instrumentation, Test & Measurement, Industrial
Product Information
- :
- CLIK-Mate 502380
- :
- Plug
- :
- 10Ways
- :
- 1.25mm
- :
- 502381 Crimp Terminal
Technical Documents (6)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.25 (£0.30) | ( ) |
50+ | £0.22 (£0.26) | ( ) |
100+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.