You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLIK-Mate 1.25mm Pitch Wire-to-Board Crimp Terminal, Reel -
502381-0000
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 502381-0000
- Order Code:
- CN26054
- Product Range
- CLIK-Mate 502381
- Also Known As:
- GTIN UPC EAN: 822350895187
- Technical Datasheet:
- 502381-0000 Datasheet
Product Range Selector (CLIK-Mate 502381)
See all from this product rangeProduct Overview
- Maximum current per contact is 1A
- Maximum voltage is 50V
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Product Information
- :
- CLIK-Mate 502381
- :
- Pin
- :
- Crimp
- :
- 26AWG
- :
- Tin Plated Contacts
- :
- Molex CLIK-Mate 502380, 104105, 104099 Series Plug Housing Connectors
- :
- 28AWG
- :
- Copper Alloy
Technical Documents (4)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.018 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.