You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 4 Way -
502443-0470
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 502443-0470
- Order Code:
- CN26056
- Product Range
- CLIK-Mate 502443
- Also Known As:
- GTIN UPC EAN: 822350916882
- Technical Datasheet:
- 502443-0470 Datasheet
Product Range Selector (CLIK-Mate 502443)
See all from this product rangeProduct Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Product Information
- :
- Signal
- :
- 2mm
- :
- 1Rows
- :
- 4Contacts
- :
- Surface Mount
- :
- CLIK-Mate 502443
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Documents (5)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.53 (£0.64) | ( ) |
50+ | £0.47 (£0.56) | ( ) |
100+ | £0.40 (£0.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.