You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, 2 Row, Vertical, 12 Way -
503154-1290
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 503154-1290
- Order Code:
- CN18299
- Product Range
- CLIK-Mate 503154
- Also Known As:
- GTIN UPC EAN: 0883906426729
- Technical Datasheet:
- 503154-1290 Datasheet
Product Range Selector (CLIK-Mate 503154)
See all from this product rangeProduct Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Product Information
- :
- Wire-to-Board
- :
- 1.5mm
- :
- 2Rows
- :
- Receptacle
- :
- 12Contacts
- :
- Surface Mount Straight
- :
- Surface Mount
- :
- CLIK-Mate 503154
- :
- Tin Plated Contacts
- :
- Copper
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £1.47 (£1.76) | ( ) |
50+ | £1.27 (£1.52) | ( ) |
100+ | £1.17 (£1.40) | ( ) |
250+ | £1.06 (£1.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.