You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 503182 -
503182-1852
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 503182-1852
- Order Code:
- CN26064
- Product Range
- 503182
- Technical Datasheet:
- 503182-1852 Datasheet
Product Range Selector (503182)
See all from this product rangeProduct Overview
- 1.45mm height, 0.5A maximum per contact current, 10VAC (RMS)/DC max voltage
- 10000 durability (mating cycles max), copper alloy contact material
- Stainless steel shell material, surface mount termination interface style
- Gold, tin plating termination material
- Operating temperature range from -25° to +85°C
Product Information
- :
- MicroSD
- :
- Push-Push
- :
- 8Contacts
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 503182
Technical Documents (6)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.54 (£3.05) | ( ) |
50+ | £2.32 (£2.78) | ( ) |
100+ | £2.09 (£2.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.