You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Phosphor Bronze, Gold Plated Contacts - 

503398-1892

503398-1892 - Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Phosphor Bronze, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
503398-1892
Order Code:
CN26065
Product Range
503398
Also Known As:
GTIN UPC EAN: 884982801721
Technical Datasheet:
503398-1892   Datasheet
See all Technical Docs

Product Range Selector (503398)

See all from this product range

Product Overview

The 503398-1892 from Molex is a microSD memory card socket. It is a surface mount, push-push type, 1.28mm height memory card socket.
  • Right angle orientation
  • 8 circuits loaded
  • Current rating is 0.5A
  • Voltage rating is 10VAC/DC
  • Phosphor bronze with gold plated contacts
  • 1.10mm pitch spacing
  • Operating temperature range from -25°C to 85°C

Product Information


:
MicroSD

:
Push-Push

:
8Contacts

:
Phosphor Bronze

:
Gold Plated Contacts

:
503398

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 884982801721

1 In stock Need more?

???PF_PDP_RSP_SUP???

£1.70 ( £2.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.70 (£2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.57 (£1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.30 (£1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --