You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FFC / FPC Board Connector, Right Angle, 0.5 mm, 10 Contacts, Receptacle, Easy-On 503480 - 

503480-1000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
503480-1000
Order Code:
CN26068
Product Range
Easy-On 503480
Also Known As:
GTIN UPC EAN: 884982040854
Technical Datasheet:
503480-1000   Datasheet
See all Technical Docs

Product Range Selector (Easy-On 503480)

See all from this product range

Product Overview

Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
  • Movable terminals ensure more secure contact retention
  • Actuators reinforcements for large circuit sizes
  • Various cable tab and actuator locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
  • Multiple polarizing keys
  • Positive inertia lock

Applications

Automotive, Consumer Electronics, Industrial, Medical, Data , Computing

Product Information


:
0.5mm

:
10Contacts

:
Receptacle

:
Easy-On 503480

:
Surface Mount

:
Top, Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 884982040854

300 In stock Need more?

???PF_PDP_RSP_SUP???

£0.48 ( £0.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --