You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pin Header, Signal, 1 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle, Pico-Lock 503763 -
503763-0491
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 503763-0491
- Order Code:
- CN26075
- Product Range
- Pico-Lock 503763
- Also Known As:
- GTIN UPC EAN: 887191353838
- Technical Datasheet:
- 503763-0491 Datasheet
Product Range Selector (Pico-Lock 503763)
See all from this product rangeProduct Overview
- Ultra-low profile mated height provides space savings
- Side positive locks - Ensures secure mating retention and additional space savings
- Bevelled header pin design provides smoother mating and pin-and-contact protection
- Wide robust fitting nails/solder tabs offers secure PCB retention/additional mechanical stability
- Polarization/mating guide feature prevents mismating and facilitate mating
- Black colour
- ULSC-0 Flammability rating
- Current rating per contact is 1.5A
- Voltage rating is 150V
- Operating temperature range from -25°C to 85°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, LED Lighting, Communications & Networking, Wireless
Product Information
- :
- Signal
- :
- 1mm
- :
- 1Rows
- :
- 4Contacts
- :
- Surface Mount Right Angle
- :
- Pico-Lock 503763
- :
- -
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- -
Technical Documents (5)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.63 (£0.76) | ( ) |
50+ | £0.55 (£0.66) | ( ) |
100+ | £0.47 (£0.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.