You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Pico-Lock 503765, Socket, Crimp, 28 AWG, Gold Plated Contacts -
503765-0098
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 503765-0098
- Order Code:
- CN26079
- Product Range
- Pico-Lock 503765
- Also Known As:
- GTIN UPC EAN: 887191353821
- Technical Datasheet:
- 503765-0098 Datasheet
Product Range Selector (Pico-Lock 503765)
See all from this product rangeProduct Overview
- 20mohm contact resistance (maximum)
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Lighting, Industrial
Product Information
- :
- Pico-Lock 503765
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Gold Plated Contacts
- :
- Molex Pico-Lock 503764 Series Housing Connectors
- :
- 30AWG
- :
- Copper Alloy
Technical Documents (4)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.05 (£0.06) | ( ) |
100+ | £0.04 (£0.05) | ( ) |
500+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.