You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, Milli-Grid, Milli-Grid 50394, Socket, Crimp, 24 AWG, Gold Plated Contacts - 

50394-8200

New
50394-8200 - Contact, Milli-Grid, Milli-Grid 50394, Socket, Crimp, 24 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50394-8200
Order Code:
CN26084
Product Range
Milli-Grid 50394
Also Known As:
GTIN UPC EAN: 800753643529
Technical Datasheet:
50394-8200   Datasheet
See all Technical Docs

Product Range Selector (Milli-Grid 50394)

See all from this product range

Product Overview

The 50394-8200 is a Milli-Grid™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 50394 series female crimp terminal accepts 30 to 24AWG wire. It can be used with 51110 crimp housing. The terminal is suitable for signal applications.

Applications

Automotive, Consumer Electronics, Telecommunications

Product Information


:
Milli-Grid 50394

:
Socket

:
Crimp

:
24AWG

:
Gold Plated Contacts

:
Molex Milli-Grid 51110, 151100 Series Receptacle Housing Connectors

:
30AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 800753643529

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --