You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, Pico-Lock 504051, Receptacle, 4 Ways, 1.5 mm, 503765 Crimp Terminal -
504051-0401
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 504051-0401
- Order Code:
- CN26088
- Product Range
- Pico-Lock 504051
- Also Known As:
- GTIN UPC EAN: 887191335360
- Technical Datasheet:
- 504051-0401 Datasheet
Product Range Selector (Pico-Lock 504051)
See all from this product rangeProduct Overview
- Mates With 504050 Pico-Lock™ SMT wire-to-board header
- Positive side locks
- Black colour
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices
Product Information
- :
- Pico-Lock 504051
- :
- Receptacle
- :
- 4Ways
- :
- 1.5mm
- :
- 503765 Crimp Terminal
Technical Documents (4)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.25 (£0.30) | ( ) |
50+ | £0.22 (£0.26) | ( ) |
100+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.