You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Micro-Lock PLUS 505431, Socket, Crimp, 26 AWG, Tin Plated Contacts -
505431-1000
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 505431-1000
- Order Code:
- CN26095
- Product Range
- Micro-Lock PLUS 505431
- Also Known As:
- GTIN UPC EAN: 889056302913
- Technical Datasheet:
- 505431-1000 Datasheet
Product Range Selector (Micro-Lock PLUS 505431)
See all from this product rangeProduct Overview
- Copper alloy with tin plated terminal
- Crimp or compression style termination interface
- Wire insulation diameter range from 0.78mm to 1.02mm
- Wire size range from 30AWG to 26AWG
- Maximum current per contact is 1.5A
- Maximum voltage is 50V AC (RMS)/DC
Applications
Automotive, Consumer Electronics
Product Information
- :
- Micro-Lock PLUS 505431
- :
- Socket
- :
- Crimp
- :
- 26AWG
- :
- Tin Plated Contacts
- :
- AMP Micro-Lock PLUS 505432 & 505565 Series Receptacle Housing
- :
- 30AWG
- :
- Copper Alloy
Technical Documents (3)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.04 (£0.05) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
500+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.