You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, Micro-Lock PLUS 505432, Receptacle, 8 Ways, 1.25 mm -
505432-0801
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 505432-0801
- Order Code:
- CN26097
- Product Range
- Micro-Lock PLUS 505432
- Also Known As:
- GTIN UPC EAN: 889056764865
- Technical Datasheet:
- 505432-0801 Datasheet
Product Range Selector (Micro-Lock PLUS 505432)
See all from this product rangeProduct Overview
- Positive lock
- Inner lock for dual row versions and outer lock for single row versions
- Dual contact terminal design
- Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal
- Withstands up to 105˚C operating temperature
Applications
Automotive, Consumer Electronics
Product Information
- :
- Micro-Lock PLUS 505432
- :
- Receptacle
- :
- 8Ways
- :
- 1.25mm
- :
- 505431, 797581148, 797581149, 797582143, 797582144 Crimp Terminals
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.28 (£0.34) | ( ) |
50+ | £0.24 (£0.29) | ( ) |
100+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.