You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PanelMate Crimp Receptacle Terminal, 28-30 AWG, Reel Gold (Au) -
50641-8041
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50641-8041
- Order Code:
- CN26110
- Product Range
- PanelMate 50641
- Also Known As:
- GTIN UPC EAN: 800753746749
- Technical Datasheet:
- 50641-8041 Datasheet
Product Range Selector (PanelMate 50641)
See all from this product rangeProduct Overview
- Ultra low-profile
- Spring box contact
- 0.90mm wipe length
- Durable blade-type header pins
- Fully-shrouded anti-flux wicking design
Product Information
- :
- PanelMate 50641
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Gold Plated Contacts
- :
- Molex PanelMate Wire-to-Board Housing Connectors
- :
- 30AWG
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.08 (£0.10) | ( ) |
100+ | £0.07 (£0.08) | ( ) |
500+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.