You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, Mini-Latch 51191, Receptacle, 3 Ways, 2.5 mm -
51191-0300
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 51191-0300
- Order Code:
- CN26137
- Product Range
- Mini-Latch 51191
- Also Known As:
- GTIN UPC EAN: 800753327726
- Technical Datasheet:
- 51191-0300 Datasheet
Product Range Selector (Mini-Latch 51191)
See all from this product rangeProduct Overview
- 2.50mm pitch Mini-Latch wire-to-wire and wire-to-board receptacle housing
- Use with 50802 series crimp terminal
- Housing with guide rails
Applications
Automotive, Consumer Electronics, Industrial Automation
Product Information
- :
- Mini-Latch 51191
- :
- Receptacle
- :
- 3Ways
- :
- 2.5mm
- :
- Molex Mini-Latch 50802 Series Socket Contacts
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.10 (£0.12) | ( ) |
100+ | £0.09 (£0.11) | ( ) |
500+ | £0.08 (£0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.