You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FFC / FPC Board Connector, 0.5 mm, 54 Contacts, Receptacle, Easy-On 51296 Series, Surface Mount - 

51296-5494

New
51296-5494 - FFC / FPC Board Connector, 0.5 mm, 54 Contacts, Receptacle, Easy-On 51296 Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
51296-5494
Order Code:
CN26138
Product Range
Easy-On 51296 Series
Also Known As:
GTIN UPC EAN: 822350198332
Technical Datasheet:
51296-5494   Datasheet
See all Technical Docs

Product Range Selector (Easy-On 51296 Series)

See all from this product range

Product Overview

The 51296-5494 is a 54-circuit 1-row Easy-On™ type FFC/FPC right angle connector, 51296 series, with bottom contact style, gold-plated phosphor bronze contacts and surface mount termination. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.
  • Narrower width and shorter length dimensions provides additional space savings
  • Movable terminals - Ensures more secure contact retention
  • Dual-contact design
  • Housing designs highlight FPC tabs assures proper cable seating
  • Actuators reinforcements for large circuit sizes
  • Beige/black colour
  • Current rating per contact is 0.5A
  • Voltage rating is 50V AC/DC
  • Operating temperature range from -40 to 85°C

Applications

Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices

Product Information


:
0.5mm

:
54Contacts

:
Receptacle

:
Easy-On 51296 Series

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 822350198332

2 In stock Need more?

???PF_PDP_RSP_SUP???

£1.66 ( £1.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.66 (£1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.50 (£1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --