You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mizu-P25 2.5mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Way -
52213-0211
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52213-0211
- Order Code:
- CN26152
- Product Range
- Mizu-P25 52213
- Also Known As:
- GTIN UPC EAN: 800754376945
- Technical Datasheet:
- 52213-0211 Datasheet
Product Range Selector (Mizu-P25 52213)
See all from this product rangeProduct Overview
- Certified for IP67 rating
- Compact size
- Positive locks
- Integral seal stopper feature
- Spring-beam terminal design
- Raised-body male terminal design
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Product Information
- :
- Mizu-P25 52213
- :
- Receptacle
- :
- 2Ways
- :
- 2.5mm
- :
- Molex Mizu-P25 50148 Series Socket Contacts
Technical Documents (5)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.65 (£0.78) | ( ) |
50+ | £0.57 (£0.68) | ( ) |
100+ | £0.49 (£0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.