You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Way - 

53047-0410

53047-0410 - 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
53047-0410
Order Code:
CN12389
Product Range
PicoBlade 53047 Series
Also Known As:
GTIN UPC EAN: 800753566248

Product Range Selector (PicoBlade 53047 Series)

See all from this product range

Product Overview

53047-0410 is a 1.25mm pitch, vertical PicoBlade™ wire-to-board header mates with 51021 PicoBlade™ wire-to-wire.
  • 4 circuits
  • 1A, 125V rated
  • Friction lock
  • 2.30mm PC tail length, 5.20mm mated height
  • Fully shrouded
  • Operating temperature range from -40°C to +85°C
  • Through hole termination

Product Information


:
Signal, Wire-to-Board

:
1.25mm

:
1Rows

:
4Contacts

:
Through Hole Straight

:
PicoBlade 53047 Series

:
Shrouded

:
Phosphor Bronze

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 800753566248

60 In stock Need more?

???PF_PDP_RSP_SUP???

£0.17 ( £0.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --