You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Way -
53047-0510
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 53047-0510
- Order Code:
- CN12390
- Product Range
- PicoBlade 53047 Series
- Also Known As:
- GTIN UPC EAN: 0800753750524
- Technical Datasheet:
- 53047-0510 Datasheet
Product Range Selector (PicoBlade 53047 Series)
See all from this product rangeProduct Overview
- Friction lock
- Reliable terminal
- Polarized mating geometry
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
- :
- Signal, Wire-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 5Contacts
- :
- Through Hole Straight
- :
- PicoBlade 53047 Series
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Matte Tin Plated Contacts
- :
- PCB Header
Technical Documents (3)
Also Known As
Available for back order
Deliveries start from 10/08/25
Order now. Pay nothing until products are dispatched26 more will be available week commencing 10/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.35 (£0.42) | ( ) |
25+ | £0.30 (£0.36) | ( ) |
100+ | £0.23 (£0.28) | ( ) |
500+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.