You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 6 Way, with PCB Locator -
55932-0610
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 55932-0610
- Order Code:
- CN26182
- Product Range
- MicroClasp 55932
- Also Known As:
- GTIN UPC EAN: 800756631707
- Technical Datasheet:
- 55932-0610 Datasheet
Product Range Selector (MicroClasp 55932)
See all from this product rangeProduct Overview
- 2.00mm (.079") pitch
- Inner positive lock
- Low insertion force terminal design
- Two-point contact design
- High-current contacts
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Product Information
- :
- Signal
- :
- 2mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole Straight
- :
- MicroClasp 55932
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (5)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.43 (£0.52) | ( ) |
50+ | £0.37 (£0.44) | ( ) |
100+ | £0.30 (£0.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.