You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pin Header, Automotive, Signal, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Surface Mount Straight -
560020-0520
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 560020-0520
- Order Code:
- CN26185
- Product Range
- DuraClik 560020
- Also Known As:
- GTIN UPC EAN: 887191747316
- Technical Datasheet:
- 560020-0520 Datasheet
Product Range Selector (DuraClik 560020)
See all from this product rangeProduct Overview
- Inner positive-lock design
- Click sound when mated
- Independent secondary lock (ISL) terminal retainer
- Terminal position assurance (TPA) terminal retainer
- Enclosed contact design
- Open area for direct pick-and-place assembly
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Product Information
- :
- Automotive, Signal, Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 5Contacts
- :
- Surface Mount Straight
- :
- DuraClik 560020
- :
- Shrouded
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (5)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.65 (£0.78) | ( ) |
50+ | £0.60 (£0.72) | ( ) |
100+ | £0.52 (£0.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.