You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hand Crimp Tool for 14 - 20 and 16 - 18 AWG Pin and Socket Terminals and Commoning Terminals -
63819-1100
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 63819-1100
- Order Code:
- CN24900
- Product Range
- PremiumGrade 207129
- Also Known As:
- GTIN UPC EAN: 0800756955520
- Technical Datasheet:
- 63819-1100 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (PremiumGrade 207129)
See all from this product rangeProduct Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- Tool is WHMA-IPCA620 Class 2 compliant as indicated
- For 2.36mm (0.093") and 3.18mm (0.125") diameter, standard pin and socket crimp terminals
Applications
Industrial
Product Information
- :
- Ratchet
- :
- Molex Standard .093" & Standard .125" 20-14AWG Pin & Socket Contacts
- :
- PremiumGrade 207129
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £332.13 (£398.56) | ( ) |
3+ | £309.99 (£371.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.