You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Crimp Tool for Molex Mini-Fit Jr & Mini-Fit HCS Series 28AWG to 16AWG Pin & Socket Contacts -
64016-0200
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 64016-0200
- Order Code:
- CN24922
- Product Range
- ServiceGrade 207129
- Also Known As:
- GTIN UPC EAN: 0883906031633
- Technical Datasheet:
- 64016-0200 Datasheet
Product Range Selector (ServiceGrade 207129)
See all from this product rangeProduct Overview
- Ergonomic soft grip handles for comfortable crimping
Applications
Industrial
Footnotes
Warnings
Product Information
- :
- Ratchet
- :
- 0
- :
- ServiceGrade 207129
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £120.22 (£144.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.