You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

.635mm, 1.5mm, CMC Receptacle, 32 Way, Left Wire Output, Gray Coding, Mat Sealed - 

64319-1218

New
64319-1218 - .635mm, 1.5mm, CMC Receptacle, 32 Way, Left Wire Output, Gray Coding, Mat Sealed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
64319-1218
Order Code:
CN26199
Product Range
CMC 64319
Also Known As:
GTIN UPC EAN: 883906129750
Technical Datasheet:
64319-1218   Datasheet
See all Technical Docs

Product Range Selector (CMC 64319)

See all from this product range

Product Overview

  • Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
  • Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
  • High-density system due to compact-connector
  • System offers several colour codings and mechanical polarization
  • For IP6K7 & IP6K9 sealing, a blind plug is available to close the 0.60/1.50/2.80mm terminal cavities
  • Wide range of standard headers and standardized cut-out header shapes
  • 32-circuit wire-to wire male header is designed for either bracket or clip mounting
  • Blind plugs available to close unused connector cavities

Applications

Automotive, Commercial Vehicle

Product Information


:
CMC 64319

:
Receptacle

:
32Ways

:
Molex CMC CP 64322, 64323 Series Socket Contacts

:
PBT (Polybutylene Terephthalate), Glass Filled Body

:
IP6K9K

:
250VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 883906129750

5 In stock Need more?

???PF_PDP_RSP_SUP???

£7.71 ( £9.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.71 (£9.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.94 (£8.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --