You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Stacked Connector, USB Type A, USB 2.0, 4 Ways, Right Angle, Phosphor Bronze -
67298-4090
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 67298-4090
- Order Code:
- CN26216
- Product Range
- 67298
- Also Known As:
- GTIN UPC EAN: 822350050708
- Technical Datasheet:
- 67298-4090 Datasheet
Product Range Selector (67298)
See all from this product rangeProduct Overview
- Dual stacked USB 2.0 type A I/O receptacle with 4 bevelled metal pins
- Right-angle and through hole termination
- Fully shielded
- Current up to 1.5A
- Voltage rating is 30VDC
Applications
Communications & Networking, Industrial, Portable Devices
Product Information
- :
- USB Type A
- :
- USB 2.0
- :
- 4Ways
- :
- Right Angle
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 67298
Technical Documents (5)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.97 (£1.16) | ( ) |
50+ | £0.90 (£1.08) | ( ) |
100+ | £0.80 (£0.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.