You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Shielded I/O Cable Assembly, USB A to Micro USB B, 2m Length, Black, Lead Free -
68784-0003
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 68784-0003
- Order Code:
- CN15444
- Product Range
- 68784 Series
- Also Known As:
- GTIN UPC EAN: 0883906173753
- Technical Datasheet:
- 68784-0003 Datasheet
Product Range Selector (68784 Series)
See all from this product rangeProduct Overview
- Small footprint
- Stainless steel shell (0.30mm [.019"] thick)
- Simple edge-contact beam geometry of connector shell
- Over-mould process used for receptacles
- 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
- Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
- Rear shield of stainless steel shell in standard-mount versions
- Pick and place area (3.00mm diameter [.118"]) on connector shell
- Halogen-free receptacles
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Micro Type B Plug
- :
- Micro USB Type B Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- 68784 Series
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.76 (£10.51) | ( ) |
25+ | £8.33 (£10.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.