You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.54mm Pitch C-Grid Header, Low Profile, 2 Row, Vertical, Shrouded, 10 Way -
70246-1004
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 70246-1004
- Order Code:
- CN26225
- Product Range
- C-Grid 70246 Series
- Also Known As:
- GTIN UPC EAN: 822348755905
- Technical Datasheet:
- 70246-1004 Datasheet
Product Range Selector (C-Grid 70246 Series)
See all from this product rangeProduct Overview
- 2.5A maximum per contact current, 250VDC maximum voltage
- 94V-0 flammability
- Brass metal material, tin-lead plating termination material, gold plating mating material
- Vertical orientation and through hole termination interface style
- Centre slot polarized to mating part
- 3.43mm PC tail length, 2.54mm pitch - mating interface, 0.127µm plating min - mating
- 1.60mm recommended PCB thickness, 1.905µm plating min - termination
- Operating temperature range from -55°C to +120°C
Product Information
- :
- Signal, Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Straight
- :
- C-Grid 70246 Series
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (4)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.58 (£0.70) | ( ) |
50+ | £0.51 (£0.61) | ( ) |
100+ | £0.43 (£0.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.