You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pin Header, Signal, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, SL 70553 - 

70553-0003

New
70553-0003 - Pin Header, Signal, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, SL 70553

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
70553-0003
Order Code:
CN26236
Product Range
SL 70553
Also Known As:
GTIN UPC EAN: 800753597389
Technical Datasheet:
70553-0003   Datasheet
See all Technical Docs

Product Range Selector (SL 70553)

See all from this product range

Product Overview

The 70553-0003 is a 4-way 1-row SL™ right angle header with selective 0.38µm gold-plated (Au) contacts, tin-plated (Sn) PC tail, low profile, 3.05mm pocket, 2.54mm pitch, through hole and black high temperature thermoplastic housing. Black colour. This right angle header is suitable for signal and wire-to-board. Mates with SL™ 70066 option N, 70066 option G, 70430 option G and 70400 option G crimp housing.
  • UL94V-0 flammability rating
  • Fully shrouded
  • 50-cycle durability (mating)
  • Maximum current per contact is 3A
  • Maximum voltage is 250V

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information


:
Signal

:
2.54mm

:
1Rows

:
4Contacts

:
Through Hole Right Angle

:
SL 70553

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 800753597389

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.95 ( £1.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --