You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass - 

73100-0207

New
73100-0207 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73100-0207
Order Code:
CN26240
Product Range
73100
Also Known As:
GTIN UPC EAN: 800753680753
Technical Datasheet:
73100-0207   Datasheet
See all Technical Docs

Product Range Selector (73100)

See all from this product range

Product Overview

The 73100-0207 is a straight SMB PCB Jack receptacle designed for applications operating to 4GHz. This 73100 series SMB subminiature RF connector is ideal for fast installation in the field. It includes a snap on interface, controlled by industry standard specifications and is easy to connect and disconnect. Mechanical stability provided by the SMB interface and its relative small size allows uses in applications where space is limited.
  • Space-saving vertical mating
  • Ideal for wireless and GPS applications

Product Information


:
SMB Coaxial

:
Straight Jack

:
Through Hole Vertical

:
50ohm

:
-

:
Brass

:
Gold Plated Contacts

:
4GHz

:
PCB Mount

:
73100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 800753680753

2 In stock Need more?

???PF_PDP_RSP_SUP???

£2.03 ( £2.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.03 (£2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.78 (£2.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.53 (£1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --