You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Mega-Fit 76823, Socket, Crimp, 14 AWG, Tin Plated Contacts -
76823-0321
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 76823-0321
- Order Code:
- CN26261
- Product Range
- Mega-Fit 76823
- Also Known As:
- GTIN UPC EAN: 887191178547
- Technical Datasheet:
- 76823-0321 Datasheet
Product Range Selector (Mega-Fit 76823)
See all from this product rangeProduct Overview
- Maximum current per contact is 23A
- Voltage (maximum) is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Product Information
- :
- Mega-Fit 76823
- :
- Socket
- :
- Crimp
- :
- 14AWG
- :
- Tin Plated Contacts
- :
- Molex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
- :
- 16AWG
- :
- Copper Alloy
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.13 (£0.16) | ( ) |
50+ | £0.11 (£0.13) | ( ) |
100+ | £0.09 (£0.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.