You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Mega-Fit 76823, Socket, Crimp, 12 AWG, Tin Plated Contacts -
76823-0322
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 76823-0322
- Order Code:
- CN26262
- Product Range
- Mega-Fit 76823
- Also Known As:
- GTIN UPC EAN: 887191178554
- Technical Datasheet:
- 76823-0322 Datasheet
Product Range Selector (Mega-Fit 76823)
See all from this product rangeProduct Overview
- Power-dense design with high current terminals
- Terminal interface with six independent points of contact (split-box terminal design)
- Positive lock housing
- Polarized retention peg ensures proper orientation on the PCB
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Communications & Networking
Product Information
- :
- Mega-Fit 76823
- :
- Socket
- :
- Crimp
- :
- 12AWG
- :
- Tin Plated Contacts
- :
- Molex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
- :
- -
- :
- Copper Alloy
Technical Documents (3)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.15 (£0.18) | ( ) |
50+ | £0.13 (£0.16) | ( ) |
100+ | £0.11 (£0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.