You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts -
78646-3001
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 78646-3001
- Order Code:
- CN26271
- Product Range
- 78646
- Also Known As:
- GTIN UPC EAN: 884982798830
- Technical Datasheet:
- 78646-3001 Datasheet
Product Range Selector (78646)
See all from this product rangeProduct Overview
- Front card entry location
- 64 circuits (loaded)
- Maximum durability of 1500 mating cycles
- Pitch of SIM card socket is 1.27mm
- Surface mount termination interface style
- Operating temperature range from -30°C to +85°C
- Maximum 0.5A current per contact, maximum 15VDC voltage
- Shielded socket
- With PCB retention
Product Information
- :
- Micro SIM
- :
- Push-Pull
- :
- 6Contacts
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 78646
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.60 (£0.72) | ( ) |
50+ | £0.55 (£0.66) | ( ) |
100+ | £0.48 (£0.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.