You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Assembly, PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket, 12 ", 304 mm -
79758-1060
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 79758-1060
- Order Code:
- CN26275
- Product Range
- 79758 Series
- Technical Datasheet:
- 79758-1060 Datasheet
Product Range Selector (79758 Series)
See all from this product rangeProduct Overview
- Off-the-shelf pre-crimped leads
- Phosphor bronze material
- 1 circuit (loaded) and 1 circuit (maximum)
- Crimp or compression termination interface style
- UL 1061 wire/cable type
- 28AWG wire size
Product Information
- :
- PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
- :
- 12"
- :
- 304mm
- :
- 79758 Series
- :
- Red
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.93 (£1.12) | ( ) |
50+ | £0.77 (£0.92) | ( ) |
100+ | £0.60 (£0.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.