You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5mm Pitch Pico-SPOX Wire-to-Board Header, SMT, Vertical, Shrouded, 3 Way -
87437-0343
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 87437-0343
- Order Code:
- CN18327
- Product Range
- Pico-SPOX 87437
- Also Known As:
- GTIN UPC EAN: 822348438617
- Technical Datasheet:
- 87437-0343 Datasheet
Product Range Selector (Pico-SPOX 87437)
See all from this product rangeProduct Overview
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Applications
Communications & Networking, Consumer Electronics, Industrial, Medical
Product Information
- :
- 1.5mm
- :
- 1Rows
- :
- 3Contacts
- :
- Surface Mount
- :
- Pico-SPOX 87437
- :
- Tin Plated Contacts
- :
- Brass
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
10+ | £0.30 (£0.36) | ( ) |
50+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.