You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDC Connector, Female, 2 mm, 2 Row, 14 Contacts, Cable Mount -
87568-1493
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 87568-1493
- Order Code:
- CN26280
- Product Range
- Milli-Grid 87568 Series
- Also Known As:
- GTIN UPC EAN: 822348457595
- Technical Datasheet:
- 87568-1493 Datasheet
Product Range Selector (Milli-Grid 87568 Series)
See all from this product rangeProduct Overview
- Early entry system crimp terminals provides longer pin wipe for a more reliable contact
- Centre polarization key prevents mismating
- Locking ramps provides strong retention force to header
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 1A
- Voltage rating of 125V
- Operating temperature range from -20°C to +85°C
Applications
Automotive, Consumer Electronics, Telecommunications
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 2mm
- :
- 2 Row
- :
- 14Contacts
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Milli-Grid 87568 Series
Technical Documents (5)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.33 (£1.60) | ( ) |
50+ | £1.17 (£1.40) | ( ) |
100+ | £1.00 (£1.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.