You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm Pitch Milli-Grid Header, Vertical, THT, Shrouded, 10 Way, w/o Locking Window, w/o PCB Locator -
87831-1020
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 87831-1020
- Order Code:
- CN26288
- Product Range
- Milli-Grid 87831
- Also Known As:
- GTIN UPC EAN: 822348274055
- Technical Datasheet:
- 87831-1020 Datasheet
Product Range Selector (Milli-Grid 87831)
See all from this product rangeProduct Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Operating temperature range from -55°C to +105°C
- UL94V-0 flammability rating
- Maximum current per contact is 2A
- Maximum voltage is 125V
Applications
Automotive, Consumer Electronics, Telecommunications
Product Information
- :
- Signal
- :
- 2mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Straight
- :
- Milli-Grid 87831
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (4)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.63 (£0.76) | ( ) |
50+ | £0.55 (£0.66) | ( ) |
100+ | £0.47 (£0.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.